896-016-559-103

Heilind Number:EDA896-016-559-103
Manufacturer:EDAC
Manufacturer Number:896-016-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black exterior and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB board. The 16 copper alloy contact positions ensure reliable power transmission, rated up to 3A. Perfect for space-saving setups, these connectors feature a right-angle mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with our premium Card Edge Connectors.