896-016-559-104

Heilind Number:EDA896-016-559-104
Manufacturer:EDAC
Manufacturer Number:896-016-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they offer a current rating of 3 A and are crafted with UL 94V-0 Polyphenylene Sulfide housing for durability. Featuring one row of 16 positions and copper alloy contacts, these connectors ensure reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment. The right-angle mount orientation allows for seamless integration into your setup. Operating in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where high performance is essential. Upgrade your connectivity solutions with these top-of-the-line connectors.