896-016-559-108

Heilind Number:EDA896-016-559-108
Manufacturer:EDAC
Manufacturer Number:896-016-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-108

Detailed Description

Elevate your high-temperature connectivity with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for your PCB boards. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The copper alloy contact material ensures efficient power transfer, with a 3A amperage rating for dependable operation. With a single row configuration and a pitch of .125 inches, they provide seamless integration into your setup. Their right-angle mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance systems. Trust in our quality products to keep your connections secure and your operations running smoothly.