896-016-559-112

Heilind Number:EDA896-016-559-112
Manufacturer:EDAC
Manufacturer Number:896-016-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-112

Detailed Description

Enhance your PCB connection reliability with our High Temp Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors offer a high amperage rating of 3A, making them suitable for various power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they ensure superior performance even in harsh environments. With a single row layout and 16 positions, they provide easy and efficient board-to-board connectivity. Featuring a right-angle mount orientation and a pitch of 0.125 inches, they offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and commercial projects. Trust in our quality assurance and elevate your connectivity solutions with these essential components.