896-016-559-207

Heilind Number:EDA896-016-559-207
Manufacturer:EDAC
Manufacturer Number:896-016-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-207

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .125 inches, they offer secure and reliable connectivity for your PCB applications. The right-angle mount orientation and 16 positions ensure efficient space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for any high-performance electronic system. Trust in our quality and durability to keep your connections strong and steady.