896-016-559-208

Heilind Number:EDA896-016-559-208
Manufacturer:EDAC
Manufacturer Number:896-016-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-208

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a 2-row configuration and 16 positions, they offer ample connection options for your application. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for convenient PCB installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of electronic systems. Available in sleek black color, they not only deliver on functionality but also add a touch of sophistication to your design. Upgrade to our Card Edge Connectors and experience seamless, high-performance connectivity like never before.