896-016-559-212

Heilind Number:EDA896-016-559-212
Manufacturer:EDAC
Manufacturer Number:896-016-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-212

Detailed Description

Elevate your PCB connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a maximum amperage of 3A and copper alloy contact material, they ensure reliable power transmission. The 2-row design with 16 positions offers ample connectivity options, while the .125" pitch and .2" row spacing allow for precise board-to-board connections. Perfect for space-saving applications, these connectors are right-angled for effortless mounting. Operating flawlessly in temperatures ranging from -40°C to 105°C, they guarantee consistent performance even in extreme conditions. Upgrade your PCB setups with these high-quality connectors for seamless data transmission.