896-016-559-602

Heilind Number:EDA896-016-559-602
Manufacturer:EDAC
Manufacturer Number:896-016-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-602

Detailed Description

Elevate your high-temperature connectivity with these advanced Card Edge Connectors. Designed for seamless integration in your electronics assembly, these connectors boast a sleek black finish and are engineered to withstand extreme operating temperatures ranging from -40 to 105 °C. With a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, they guarantee reliable performance under demanding conditions. Featuring a single row configuration with 16 positions and a pitch of .125 inches, they ensure precise and efficient board-to-board connections. Crafted with copper alloy contact material and offering a right-angle mount orientation, they provide secure and stable connectivity for your PCB applications. Trust in these connectors to deliver uncompromising performance and durability in every project.