896-016-559-604

Heilind Number:EDA896-016-559-604
Manufacturer:EDAC
Manufacturer Number:896-016-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-604

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration, they offer easy installation and seamless integration into your PCB setup. The 16 copper alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient data transmission. Positioned at a right angle for convenient mounting, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, they are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with these high-performance Card Edge Connectors.