896-016-559-607

Heilind Number:EDA896-016-559-607
Manufacturer:EDAC
Manufacturer Number:896-016-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-607

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connectors. Engineered for durability and performance, these connectors boast a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high-temperature environments. With a single row configuration and right-angle mount orientation, they offer seamless integration onto PCBs. Featuring 16 positions and copper alloy contact material, they guarantee efficient power transfer with an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.