896-016-559-802

Heilind Number:EDA896-016-559-802
Manufacturer:EDAC
Manufacturer Number:896-016-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for high-temperature applications, boasting a durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows with a pitch of .125 inches and a total of 16 positions, they offer ample connectivity options. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various setups. Upgrade your PCB connections with these dependable connectors.