896-016-559-807

Heilind Number:EDA896-016-559-807
Manufacturer:EDAC
Manufacturer Number:896-016-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-807

Detailed Description

Enhance your high-temperature connectivity with these Black Card Edge Connectors. Designed for rugged performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable power transmission. With a double row configuration and 16 positions, they offer ample connectivity options for your PCB assembly. The right-angle mount orientation allows for space-saving installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your setup with these high-performance connectors in Board-to-Board PCB connectivity.