896-016-559-812

Heilind Number:EDA896-016-559-812
Manufacturer:EDAC
Manufacturer Number:896-016-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-559-812

Detailed Description

Elevate your high-temperature connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a generous amperage rating of 3 A and precision-engineered Copper Alloy contacts, they ensure reliable power transmission. Featuring two rows of 16 positions each, and a compact pitch of .125 inches, they offer seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Trust in our connectors to deliver exceptional quality and performance for your electronic applications.