896-016-560-201

Heilind Number:EDA896-016-560-201
Manufacturer:EDAC
Manufacturer Number:896-016-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-560-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a 2-row configuration and 16 positions, they offer ample connectivity options, while the copper alloy contact material ensures reliable performance. The .125-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your industrial or electronic projects. Trust in their quality and efficiency to elevate your connectivity game to the next level.