896-016-560-203

Heilind Number:EDA896-016-560-203
Manufacturer:EDAC
Manufacturer Number:896-016-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-560-203

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable performance in extreme environments, with an operating temperature range of -40 to 105 °C. Featuring a sleek black housing and two rows of 16 positions each, they ensure efficient and secure board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or aerospace systems, our connectors provide the perfect solution for your high-amp applications, with a rating of 3 A. Choose the straight mount orientation for easy installation and trust in their quality and durability. Explore the possibilities with our innovative Card Edge Connectors.