896-016-560-207

Heilind Number:EDA896-016-560-207
Manufacturer:EDAC
Manufacturer Number:896-016-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-560-207

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with these advanced Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability in even the most demanding environments. With a double-row configuration and 16 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial and harsh operating conditions. Upgrade your PCB connections with these Black Card Edge Connectors for seamless and efficient device integration.