896-016-560-212

Heilind Number:EDA896-016-560-212
Manufacturer:EDAC
Manufacturer Number:896-016-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-560-212

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 2-row configuration with 16 positions, ensuring seamless board-to-board connections. Engineered with durability in mind, they boast UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, capable of handling an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your setup with this essential component that promises reliability and efficiency.