896-016-560-804

Heilind Number:EDA896-016-560-804
Manufacturer:EDAC
Manufacturer Number:896-016-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-560-804

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a contact material of Copper Alloy, they provide efficient power transmission at an amperage of 3A. The dual-row design with 16 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding applications in various industries. Upgrade to our Card Edge Connectors and experience the difference in performance and quality.