896-016-560-807

Heilind Number:EDA896-016-560-807
Manufacturer:EDAC
Manufacturer Number:896-016-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-560-807

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With two rows and sixteen positions, they offer ample connectivity options for your PCB layouts. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications where reliability is paramount. Choose our black connectors for a sleek and professional finish, and trust in their 3A amperage rating for dependable power delivery. Whether you're designing new electronics or upgrading existing systems, our Card Edge Connectors are the perfect choice for secure and high-performance board-to-board connections. Elevate your connectivity solutions with this essential component.