896-016-560-808

Heilind Number:EDA896-016-560-808
Manufacturer:EDAC
Manufacturer Number:896-016-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-560-808

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors are essential for seamless board-to-board PCB connections. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure optimal performance even in demanding conditions. Featuring two rows of 16 positions each, these connectors offer ample connectivity options while maintaining a compact .125-inch pitch. Their straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB assemblies with these black connectors and experience the difference in quality and performance.