896-017-500-101

Heilind Number:EDA896-017-500-101
Manufacturer:EDAC
Manufacturer Number:896-017-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-500-101

Detailed Description

Elevate your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure reliable conductivity for your applications. Featuring a single row with 17 positions at a pitch of .125 inches and a row spacing of .2 inches, they offer precise and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial use. Choose straight mount orientation for a seamless installation process. Upgrade your PCB connections with these high-quality connectors, a must-have in any electronic setup.