896-017-500-102

Heilind Number:EDA896-017-500-102
Manufacturer:EDAC
Manufacturer Number:896-017-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-500-102

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 17 positions, ensuring seamless integration on your board. The high-precision Copper Alloy contacts guarantee reliable conductivity, while the rugged UL 94V-0 Polyphenylene Sulfide housing offers superior durability. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where reliability is paramount. Choose our Black connectors for a sleek and professional finish, and experience uncompromising quality in every connection. Elevate your PCB design with these essential components.