896-017-500-103

Heilind Number:EDA896-017-500-103
Manufacturer:EDAC
Manufacturer Number:896-017-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-500-103

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors are a reliable choice for your PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer enhanced durability and safety. With a single row layout and 17 positions, they provide ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in their quality for seamless board-to-board connections.