896-017-500-108

Heilind Number:EDA896-017-500-108
Manufacturer:EDAC
Manufacturer Number:896-017-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-500-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 17 positions, ensuring seamless integration for your PCB applications. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for robust durability. The contact material, Copper Alloy, guarantees reliable conductivity, while the pitch of .125 inches and row spacing of .2 inches offer efficient signal transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Whether for data transmission or power distribution, trust in our black Card Edge Connectors for high-performance connectivity solutions.