896-017-520-103

Heilind Number:EDA896-017-520-103
Manufacturer:EDAC
Manufacturer Number:896-017-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-520-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and reliable connection for your electronic components. Each connector is equipped with 17 positions, crafted from high-quality Copper Alloy for efficient signal transmission. Their straight mount orientation and .2-inch row spacing make them easy to integrate into your PCB design. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive applications where reliability is paramount. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.