896-017-520-104

Heilind Number:EDA896-017-520-104
Manufacturer:EDAC
Manufacturer Number:896-017-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-520-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust durability and safety. Each connector is meticulously crafted with Copper Alloy contacts, offering reliable conductivity for power transmission up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration onto your circuit boards. The straight mount orientation and 17-position configuration make them ideal for various applications, while their wide operating temperature range of -40 to 105 °C guarantees stable functionality even in extreme conditions. Elevate your PCB connections with these high-quality Card Edge Connectors.