896-017-520-107

Heilind Number:EDA896-017-520-107
Manufacturer:EDAC
Manufacturer Number:896-017-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-520-107

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a single row configuration with 17 positions for seamless integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures superior durability and safety. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB board. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose them for your next project and experience seamless, high-speed data transfer.