896-017-520-108

Heilind Number:EDA896-017-520-108
Manufacturer:EDAC
Manufacturer Number:896-017-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-520-108

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors offer a reliable amperage of 3A, making them perfect for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety in any environment. With a single row configuration and 17 positions, they provide ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Whether you require straight mounting orientation or versatility in board-to-board connections, these connectors deliver. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and electronic setups. Upgrade your setup with these high-quality connectors and experience seamless performance.