896-017-520-602

Heilind Number:EDA896-017-520-602
Manufacturer:EDAC
Manufacturer Number:896-017-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-520-602

Detailed Description

Enhance your electronic connections with our cutting-edge High Temperature Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 17 positions, they provide seamless integration for your PCB needs. The copper alloy contact material and .125 inch pitch guarantee reliable conductivity, even in high-temp environments ranging from -40 to 105°C. Perfect for various applications in the electronics industry, these connectors offer a straight mount orientation and .2 inch row spacing for easy installation. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.