896-017-520-603

Heilind Number:EDA896-017-520-603
Manufacturer:EDAC
Manufacturer Number:896-017-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-520-603

Detailed Description

Enhance your electronic projects with these High Temp Card Edge Connectors, designed for seamless integration in circuit boards. With a sleek black finish, they offer both functionality and aesthetics. Each connector is capable of handling up to 3 A of current, ensuring reliable power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee high performance and longevity. The connectors boast a single row layout with 17 positions, spaced at a pitch of .125 inches and a row spacing of .2 inches. Their straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.