896-017-520-604

Heilind Number:EDA896-017-520-604
Manufacturer:EDAC
Manufacturer Number:896-017-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-520-604

Detailed Description

Discover our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are both stylish and compliant with stringent safety standards. Boasting a contact material of Copper Alloy, they ensure reliable conductivity for your applications. Featuring a single row layout with 17 positions and a pitch of .125 inches, they offer seamless connectivity on your PCBs. With a current rating of 3A, they can handle high-power demands with ease. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various setups. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.