896-017-520-607

Heilind Number:EDA896-017-520-607
Manufacturer:EDAC
Manufacturer Number:896-017-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-520-607

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power delivery with an amperage of 3A. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. With a single row design and 17 positions, they provide ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Elevate your electronic projects with our high-performance Card Edge Connectors.