896-017-520-608

Heilind Number:EDA896-017-520-608
Manufacturer:EDAC
Manufacturer Number:896-017-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-520-608

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connectivity. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only visually appealing but also highly durable. With a single row layout and a total of 17 positions, they provide efficient and reliable connections for your electronic devices. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for versatility, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications in harsh environments. Trust in our Card Edge Connectors to deliver exceptional performance, even in high-temperature conditions. Explore more at our website under the Products category.