896-017-520-612

Heilind Number:EDA896-017-520-612
Manufacturer:EDAC
Manufacturer Number:896-017-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-520-612

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black finish and a single row layout with 17 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they guarantee reliability even in challenging environments. The copper alloy contact material and a pitch of .125 inches offer optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, these connectors are perfect for applications that demand exceptional performance under extreme conditions. Upgrade your connectivity solutions with these high-quality connectors.