896-017-521-102

Heilind Number:EDA896-017-521-102
Manufacturer:EDAC
Manufacturer Number:896-017-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-521-102

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors, designed for seamless integration in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in extreme conditions, rated for an operating temperature range of -40 to 105 °C. Featuring a single row layout and a total of 17 copper alloy contact positions with a pitch of .125 inches, they offer efficient and secure board-to-board PCB connections. The straight mount orientation and compact design make them ideal for space-constrained applications while delivering a stable amperage of 3A. Upgrade your system's connectivity with these high-performance connectors, perfect for industrial, automotive, and aerospace applications.