896-017-521-103

Heilind Number:EDA896-017-521-103
Manufacturer:EDAC
Manufacturer Number:896-017-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-521-103

Detailed Description

Enhance board-to-board connectivity with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors are crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in high-temperature environments. Featuring a single row layout with 17 positions and a pitch of .125 inches, they offer precise and secure connections for your PCB assemblies. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications where reliability is paramount. Their straight mount orientation and compact design make them easy to integrate into your electronic systems. Upgrade your PCB connectivity with these robust and efficient Card Edge Connectors.