896-017-521-104

Heilind Number:EDA896-017-521-104
Manufacturer:EDAC
Manufacturer Number:896-017-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-521-104

Detailed Description

Discover our High Temp Card Edge Connectors in sleek Black, designed for seamless board-to-board PCB connections. With an amperage of 3 A and housing material made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring a single row layout with 17 positions and a pitch of .125 inches, they offer precise and efficient connectivity. Crafted with Copper Alloy contacts, these connectors guarantee optimal signal transmission. Their straight mount orientation and row spacing of .2 inches make them easy to install, perfect for various electronic applications. Upgrade your PCB connections with these high-quality connectors.