896-017-521-107

Heilind Number:EDA896-017-521-107
Manufacturer:EDAC
Manufacturer Number:896-017-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-521-107

Detailed Description

Enhance your electronic devices with our High Temp Card Edge Connectors, designed for reliable and high-performance connections. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability even in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee secure and efficient transmission. Boasting 17 positions in a single row configuration, they offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connections with these top-of-the-line connectors.