896-017-521-108

Heilind Number:EDA896-017-521-108
Manufacturer:EDAC
Manufacturer Number:896-017-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-521-108

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these black connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring safe operation even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connectivity. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation allows for easy installation. With 17 positions in a single row, these connectors are perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.