896-017-521-602

Heilind Number:EDA896-017-521-602
Manufacturer:EDAC
Manufacturer Number:896-017-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-521-602

Detailed Description

Introducing our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors are designed for durability, with a housing made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with 17 positions, they offer reliable connectivity for a variety of applications. The contact material, Copper Alloy, ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for high-temp environments. Whether for industrial or commercial use, these connectors guarantee secure and stable connections on your PCBs. Elevate your electronic projects with our top-of-the-line Card Edge Connectors.