896-017-521-603

Heilind Number:EDA896-017-521-603
Manufacturer:EDAC
Manufacturer Number:896-017-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-521-603

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 17 positions, they provide seamless connectivity on your PCB. The copper alloy contact material and a pitch of .125 inches guarantee reliable signal transmission, while the straight mount orientation offers easy installation. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments and applications. Elevate your PCB connectivity with our premium Card Edge Connectors.