896-017-521-604

Heilind Number:EDA896-017-521-604
Manufacturer:EDAC
Manufacturer Number:896-017-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-521-604

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for seamless connectivity in even the most demanding environments. With a sleek black finish and a single row layout, these connectors are both visually striking and space-efficient. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee reliable operation even at extreme temperatures ranging from -40 to 105 °C. The 17 copper alloy contact positions ensure secure and efficient transmission of signals, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Whether you're working on industrial machinery or consumer electronics, these connectors offer the perfect solution for your board-to-board connectivity needs.