896-017-522-101

Heilind Number:EDA896-017-522-101
Manufacturer:EDAC
Manufacturer Number:896-017-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-522-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a sleek black finish and a single row configuration, they offer a streamlined and space-efficient solution for your connectivity needs. The 17 gold-plated copper alloy contacts provide excellent conductivity and durability, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for high-performance board-to-board connections that deliver uncompromising quality and reliability.