896-017-522-102

Heilind Number:EDA896-017-522-102
Manufacturer:EDAC
Manufacturer Number:896-017-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-522-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row of 17 positions with a pitch of .125 inches and a row spacing of .2 inches, ensuring seamless PCB-to-PCB connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, provides excellent heat resistance, while the copper alloy contact material guarantees optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding industrial applications. Their straight mount orientation simplifies installation, making them a convenient choice for your connectivity needs. Explore our full range of connectors for more options to suit your requirements.