896-017-522-103

Heilind Number:EDA896-017-522-103
Manufacturer:EDAC
Manufacturer Number:896-017-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-522-103

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 17 positions, they offer seamless integration for your projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your setup today and experience superior connectivity like never before.