896-017-522-112

Heilind Number:EDA896-017-522-112
Manufacturer:EDAC
Manufacturer Number:896-017-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-522-112

Detailed Description

Elevate your electronics with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted with precision from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 17 positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. Engineered for versatility, these connectors feature a straight mount orientation and can operate flawlessly in a wide temperature range from -40 to 105°C. Upgrade your system with these essential components, now available in our PCB Connectors collection.