896-017-522-602

Heilind Number:EDA896-017-522-602
Manufacturer:EDAC
Manufacturer Number:896-017-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-522-602

Detailed Description

Enhance your electronic connections with our high temperature card edge connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 17 positions, they offer seamless integration on your PCB. The contact material is crafted from copper alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in their performance for secure board-to-board connections. Elevate your PCB assembly with these top-quality connectors.