896-017-522-603

Heilind Number:EDA896-017-522-603
Manufacturer:EDAC
Manufacturer Number:896-017-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-522-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 17 positions, they offer seamless integration on your PCB. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for high-temperature environments, these connectors can operate in a range from -40 to 105°C. Whether for industrial or commercial applications, trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs.