896-017-522-612

Heilind Number:EDA896-017-522-612
Manufacturer:EDAC
Manufacturer Number:896-017-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-522-612

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in extreme environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity. The single-row design with 17 positions allows for seamless integration on your PCB. Boasting a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature applications. Trust in our connectors for efficient board-to-board connectivity.