896-017-526-102

Heilind Number:EDA896-017-526-102
Manufacturer:EDAC
Manufacturer Number:896-017-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-526-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors guarantee seamless power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure robust housing that can withstand even the harshest operating environments. Featuring a single row layout with 17 positions, they offer efficient board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, these connectors are perfect for applications requiring durability and stability at extreme temperatures. Upgrade your PCB setups with these high-quality connectors for seamless and reliable performance.